Print Page
350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.010 |
Price for:Each
Minimum: 1
Multiple: 1
$17.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoXDS 4
Newark Part No.92T2437
Product RangeWDS
Technical Datasheet
For Use WithWeller WXDP Series Soldering Irons
Tip / Nozzle StyleDesoldering
Tip / Nozzle Width2.5mm
Tip / Nozzle Length10.5mm
Product RangeWDS
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
For Use With
Weller WXDP Series Soldering Irons
Tip / Nozzle Width
2.5mm
Product Range
WDS
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
10.5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate