Print Page
Image is for illustrative purposes only. Please refer to product description.
291 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.870 |
Price for:Each
Minimum: 1
Multiple: 1
$25.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoXDSL1.
Newark Part No.68Y6518
Technical Datasheet
For Use WithWeller DSX 120 and WXDP Desoldering Irons
Tip / Nozzle StyleRound
Tip / Nozzle Width2.5mm
Tip / Nozzle Length10.5mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
For Use With
Weller DSX 120 and WXDP Desoldering Irons
Tip / Nozzle Width
2.5mm
Product Range
-
Tip / Nozzle Style
Round
Tip / Nozzle Length
10.5mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate