Print Page
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.220 |
Price for:Each
Minimum: 1
Multiple: 1
$17.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoXT AL
Newark Part No.71T7397
Product RangeXT Series
Also Known AsGTIN UPC EAN: 037103231666
Technical Datasheet
Tip / Nozzle Width1.6mm
Tip / Nozzle StyleChisel
For Use WithWeller WXP120 / WP120 Soldering Irons
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XT AL from Weller is a soldering tip chisel for use with WP120 soldering pencil. Designed to provide maximum heat transfer from the heater to the tip.
- Solid copper plated with iron all over
- Nickel and chromium behind the working surface
- Individually bagged
- Dimension is 1.60mm x 1mm x 39mm
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
Weller WXP120 / WP120 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
XT Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

