Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoXT M
Newark Part No.08P3665
Also Known AsGTIN UPC EAN: 037103231673
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.220 |
Price for:Each
Minimum: 1
Multiple: 1
$17.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoXT M
Newark Part No.08P3665
Also Known AsGTIN UPC EAN: 037103231673
Technical Datasheet
Tip / Nozzle Width3.2mm
Tip / Nozzle StyleChisel
For Use WithWeller WP120 Soldering Iron Pencil
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTM is a Chisel Soldering Iron Tip used with WP120 soldering iron pencil.
- Solid copper plated with iron all over
- Nickel and chromium behind the working surface
- Designed to provide maximum heat transfer from the heater to the tip
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.2mm
For Use With
Weller WP120 Soldering Iron Pencil
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability