Print Page
116 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.420 |
Price for:Each
Minimum: 1
Multiple: 1
$17.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoXT O
Newark Part No.34P1561
Product RangeXT
Also Known AsGTIN UPC EAN: 4003019419616
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle StyleConical
For Use WithWXP 120 / WP 120 Soldering Irons
Product RangeXT
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XT O is a conical soldering tip with iron-plated solid copper construction, nickel and chromium behind the working surface.
- Maximum power and rapid response
- Optimized sensor position
- Non-Cartridge tips
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
WXP 120 / WP 120 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Conical
Product Range
XT
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

