
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 5+ | $7.390 |
Product Overview
The 030104 from Wera is a 1578 A Kraftform Micro screwdriver for slotted screws. It is an ESD safe micro screwdriver. It features dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque, a precision zone for the right rotation angle during fine adjustment work. The black point tip offers optimised corrosion protection and an exact fit. The multi component Kraftform micro handle for fast and ergonomic screw driving.
- Tip size is 2.5mm
- Blade length is 80mm
- Round matt nickel blade
- Surface resistance is less than 10^9ohm
- Anti roll protection and swivel cap for rapid switching
Technical Specifications
2.5mm
177mm
-
80mm
177mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
