Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 5+ | $7.540 |
Product Overview
The 030105 from Wera is a 1578 A Kraftform Micro screwdriver for slotted screws. It is an ESD safe micro screwdriver. It features dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque, a precision zone for the right rotation angle during fine adjustment work. The black point tip offers optimised corrosion protection and an exact fit. The multi component Kraftform micro handle for fast and ergonomic screw driving.
- Tip size is 3mm
- Blade length is 80mm
- Round matt nickel blade
- Surface resistance is less than 10^9ohm
- Anti roll protection and swivel cap for rapid switching
Technical Specifications
3mm
180mm
-
80mm
180mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 030105
2 Products Found
Legislation and Environmental
Product Compliance Certificate