New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Sockets & Accessories
                                                                                                  5. Sets
                                                                                                  Print Page

                                                                                                  05003536001

                                                                                                  Zyklop Speed Ratchet Set, 35 Pcs of 3/8" Drive Torx Hex Plus & Hex Nut, Zyklop Series

                                                                                                  WERA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WERA 05003536001
                                                                                                  WERA 05003536001
                                                                                                  WERA 05003536001
                                                                                                  WERA 05003536001
                                                                                                  WERA 05003536001
                                                                                                  WERA 05003536001
                                                                                                  WERA 05003536001
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05003536001
                                                                                                  Newark Part No.74AK3332
                                                                                                  Product RangeZyklop Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$569.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $569.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WERA
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05003536001
                                                                                                  Newark Part No.74AK3332
                                                                                                  Product RangeZyklop Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents35 Pcs Ratchet Set of 3/8" Drive Torx Hex Plus & Hexagon Nut
                                                                                                  Product RangeZyklop Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  05003536001 is a 8100 SB all-in Zyklop speed ratchet set (3/8" drive, 35 pieces). Incredibly compact set arrangement to include many tools in minimal space. All new ratchet set feeling thanks to the highly robust and durable novel textile boxes. Can be placed in an upright position for clearly arranged storage in the workshop shelf. Additional surface protection thanks to textile outer material. Low weight and small size for better mobility. With "Take it easy" tool finder: color coding by size. Easy removal of the ratchet thanks to twist-to-unlock system.

                                                                                                  • 35-piece ratchet set in robust textile box
                                                                                                  • Freely pivoting ratchet head with 5 predefined locking positions
                                                                                                  • Bit-sockets with all the advantages of the Wera bit technology
                                                                                                  • TORX®, hex plus and hexagon nuts with holding function for screws / nuts
                                                                                                  • Easy removal of the ratchet thanks to Twist-to-unlock system
                                                                                                  • Nut extractor tool
                                                                                                  • Suitable for Wera 2go

                                                                                                  Contents

                                                                                                  8000 B Zyklop speed ratchet with 3/8" drive, 8794 B Zyklop wobble extension 3/8" 3/8" x 76mm, 8796 LB Zyklop "flexible-lock" extension with free-turning sleeve, 8790 HMB HF Zyklop socket with 3/8" drive with holding function, 6 x 29 mm (14), 8767 B HF TORX® Zyklop bit socket with holding function (9), 8740 B HF Zyklop bit socket with holding function 3/8" drive 3 x 35mm (8), Nut extractor (05050005001 1x 43 x 14mm), Hook and loop fastener strip 240 (1x 50 x 240mm).

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  35 Pcs Ratchet Set of 3/8" Drive Torx Hex Plus & Hexagon Nut

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Product Range

                                                                                                  Zyklop Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.