Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05004352001
Newark Part No.17AC7224
Product RangeWera - 2go
Also Known As4013288187369
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.380 |
| 3+ | $45.610 |
Price for:Each
Minimum: 1
Multiple: 1
$46.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05004352001
Newark Part No.17AC7224
Product RangeWera - 2go
Also Known As4013288187369
Technical Datasheet
Bag TypeTool
Bag Material-
External Height - Imperial5.12"
External Height - Metric130mm
External Width - Imperial3.15"
External Width - Metric80mm
External Depth - Imperial12.8"
External Depth - Metric325mm
Product RangeWera - 2go
SVHCNo SVHC (27-Jun-2024)
Product Overview
The compact Wera 2go tool box can be filled with tools and spare parts and can be docked with the Wera 2go 1, 2 and 5 articles.
- Suitable for docking with the Wera 2go system
- Permanently dimensionally stable thanks to the fabric-lined plastic panels
- High resistance against cuts and stabs
- High protection for transported tools against damage and moisture
- Can be individually equipped
Technical Specifications
Bag Type
Tool
External Height - Imperial
5.12"
External Width - Imperial
3.15"
External Depth - Imperial
12.8"
Product Range
Wera - 2go
Bag Material
-
External Height - Metric
130mm
External Width - Metric
80mm
External Depth - Metric
325mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
