Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.210 |
Price for:Each
Minimum: 1
Multiple: 1
$11.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Anti-roll protection
- Lasertip for better grip on screw
- Anti-cam slip making it ideal for manual work
- Mat nickel finish
- Handle markings for easy ID
- Size: PH1 x 8
Technical Specifications
Phillips Tip Size
#1
Overall Length
11.7"
SVHC
No SVHC (27-Jun-2024)
Blade Length
8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
