Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.750 |
Price for:Each
Minimum: 1
Multiple: 1
$16.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 350 PH Kraftform Plus screwdriver transfers more torque with less effort making your job quicker and easier. Used for Phillips screws. The handle is designed to fit securely in your hand and easily glides during repositioning.
- Anti-roll protection
- Lasertip for better grip on screw
- Anti-cam slip making it ideal for manual work
- Mat nickel finish
- Handle markings for easy ID
- Size: PH2 x 8"
Technical Specifications
Phillips Tip Size
#2
Overall Length
305mm
SVHC
No SVHC (27-Jun-2024)
Blade Length
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
