Need more?
Quantity | Price |
---|---|
1+ | $42.240 |
10+ | $42.240 |
Product Information
Product Overview
Electrostatically secured Wera Micro screwdriver 6-piece set included screw profiles are especially suitable for use on mobile phones and tablets. Safe protection against electrostatic energy and associated damage. By supporting the hand on the rotating cap, and by the fast rotating zone below the rotating cap, lightning fast turning is possible. Time-consuming hand switching is eliminated. The power zone with integrated soft zones ensures the transmission of high tightening and loosening moments. Precision zone for correct rotation angles whilst adjusting. The Black Point tip provides fitting accuracy and optimum corrosion protection. Take it easy tool finder with size stamping and colour coding by profile to find the required tool quickly and easily.
- 6 pieces micro 6 ESD smartphone repair kit
- ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
- Multi-component Kraftform Micro handles for fast and ergonomic screwdriving
- Included profiles especially suitable for servicing mobile phones and tablets
Contents
1550 PH ESD micro, 1572/1529 ESD, 1567 TORX PLUS IPR ESD, 1550 PH S ESD micro screwdrivers.
Technical Specifications
1550 Phillips ESD Micro, 1572/1529 ESD, 1567 TORX PLUS IPR ESD Screwdrivers
No SVHC (23-Jan-2024)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate