New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Interchangeable Screwdrivers
                      Print Page

                      05033608001

                      Screwdriver, Interchangeable, 5.5 mm, 154 mm, Kraftform Kompakt Series

                      WERA 05033608001
                      WERA 05033608001
                      WERA 05033608001
                      WERA 05033608001
                      WERA 05033608001
                      WERA 05033608001
                      WERA 05033608001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWERA
                      Manufacturer Part No05033608001
                      Newark Part No.74AK3348
                      Product RangeKraftform Kompakt Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWERA
                      Manufacturer Part No05033608001
                      Newark Part No.74AK3348
                      Product RangeKraftform Kompakt Series
                      Technical Datasheet

                      Data Sheet

                      Tip Size 15.5mm
                      Tip Size 2-
                      Blade Length-
                      Overall Length154mm
                      Overall Length154mm
                      Product RangeKraftform Kompakt Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      05033608001 is a Kraftform Kompakt VDE screwdriver 3060 iS SB (stainless, 1 x 5.5 x 154mm). VDE stainless blade with reduced blade diameter with integrated protective insulation - low-lying screw and spring elements can be easily reached and operated. Individually tested at 10,000V for safe working at the approved voltage of 1,000V. Wera's stainless steel tools are vacuum ice hardened and therefore have the hardness and strength properties required for screw connections. Industrial use is possible without restrictions.

                      • Reduced shaft diameter and integrated insulation protection
                      • Low-lying screws and spring elements can be accessed and actuated
                      • Insulated, individually tested as per IEC 60900
                      • Blades made of stainless steel to prevent extraneous rust
                      • Vacuum ice-hardening provides the required hardness and strength
                      • 9mm hex drive with entry chamfer

                      Technical Specifications

                      Tip Size 1

                      5.5mm

                      Blade Length

                      -

                      Overall Length

                      154mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Tip Size 2

                      -

                      Overall Length

                      154mm

                      Product Range

                      Kraftform Kompakt Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.