Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.990 |
| 3+ | $181.760 |
Price for:Each
Minimum: 1
Multiple: 1
$184.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05074734001
Newark Part No.49AC1329
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb0.92ft-lb to 2.42ft-lb
Torque Range N-m1.24N-m to 3.28N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length155mm
Overall Length155mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
1.24N-m to 3.28N-m
Drive Size - Imperial
0.25"
Overall Length
155mm
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
0.92ft-lb to 2.42ft-lb
Drive Size - Metric
6.35mm
Overall Length
155mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
