Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05118114001
Newark Part No.49AC1347
Product RangeWera - 2069 Micro
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.920 |
5+ | $12.680 |
Price for:Each
Minimum: 1
Multiple: 1
$12.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05118114001
Newark Part No.49AC1347
Product RangeWera - 2069 Micro
Technical Datasheet
Drive Size - Metric3mm
Blade Length - Metric60mm
Overall Length - Metric157mm
Drive Size - Imperial-
Blade Length - Imperial2.4"
Overall Length - Imperial6.2"
Product RangeWera - 2069 Micro
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Size - Metric
3mm
Overall Length - Metric
157mm
Blade Length - Imperial
2.4"
Product Range
Wera - 2069 Micro
Blade Length - Metric
60mm
Drive Size - Imperial
-
Overall Length - Imperial
6.2"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate