Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05118118001
Newark Part No.49AC1348
Product RangeWera - 2069 Micro
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.53 |
| 5+ | $15.27 |
Price for:Each
Minimum: 1
Multiple: 1
$15.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05118118001
Newark Part No.49AC1348
Product RangeWera - 2069 Micro
Technical Datasheet
Drive Size - Metric3.5mm
Blade Length - Metric60mm
Overall Length - Metric157mm
Drive Size - Imperial-
Blade Length - Imperial2.4"
Overall Length - Imperial6.2"
Product RangeWera - 2069 Micro
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Size - Metric
3.5mm
Overall Length - Metric
157mm
Blade Length - Imperial
2.4"
Product Range
Wera - 2069 Micro
Blade Length - Metric
60mm
Drive Size - Imperial
-
Overall Length - Imperial
6.2"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate