
| Quantity | Price |
|---|---|
| 1+ | $211.690 |
Product Information
Product Overview
05133862001 is a 8002 C Koloss all inclusive set with ½" drive (5 pieces). The ratchet can also be safely and officially used as a hammer. The KOLOSS is a reversible, heavy-duty ratchet that can be used with a load of at least 600 Newton meters. The dual ratchet teeth and the minimum return angle of only 6° ensure rapid and precise screwdriving even in confined situations. And best thing: absolutely no impact on hammer faces, however hard, can destroy the ratchet mechanism. It features multi-component Kraftform handle optimized to withstand pressure, impact and tensile loads; take-up for KOLOSS extension 8780 C and KOLOSS centering pin 8781 C at end of handle. Typical fields of application are mechanical engineering, boatbuilding, mining, aircraft construction, bridge building, commercial vehicle construction and maintenance, railway and road construction and maintenance, industrial plant and equipment construction, high-bay warehouse construction, petroleum industry and many more.
- Push-through square drive for right/left switchover
- Including hammer function
- Multi-component Kraftform handle optimized to withstand pressure, impact and tensile loads
- Fine-pitched ratchet mechanism, small return angle of 6°
- Non-removable sealed and hardened square drive for tough jobs
- Tubular shaft minimizes impact vibrations
- Used with rubber pad attachments to protect materials and surfaces
Contents
8002 C Koloss ½" (1x 1/2" x 341mm), 8782 C Koloss pad (1x 50mm), 8780 C Koloss extension (05003695001 (1x 341 x 137mm)), 8000 E unlocking pin (05136400001 (1x 40.5mm)), Holster (1x 175x75mm).
Technical Specifications
5Pcs of 1/2" x 341mm Ratchet, 341x137mm Extension, 40.5mm Unlocking Pin, Holster, # 2x50mm Pad Set
No SVHC (27-Jun-2024)
Koloss Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
