Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No190I 3K SW 5,5 X 125 MM
Newark Part No.47W0644
Also Known As4013288032485, 05005300001
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.470 |
5+ | $22.110 |
Price for:Each
Minimum: 1
Multiple: 1
$22.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No190I 3K SW 5,5 X 125 MM
Newark Part No.47W0644
Also Known As4013288032485, 05005300001
Technical Datasheet
Drive Size - Metric5.5mm
Blade Length125mm
Blade Length - Metric125mm
Overall Length - Metric223mm
Overall Length223mm
Drive Size - Imperial-
Blade Length - Imperial4.9"
Overall Length - Imperial8.8"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera VDE socket wrenches with multi-component Kraftform for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
- Insulated VDE blades for secure work at 1,000 volts
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Handle markings simplify finding and sorting of tools
- Hexagonal anti-roll feature against rolling away
- Zinc phosphate plated
Technical Specifications
Drive Size - Metric
5.5mm
Blade Length - Metric
125mm
Overall Length
223mm
Blade Length - Imperial
4.9"
Product Range
-
Blade Length
125mm
Overall Length - Metric
223mm
Drive Size - Imperial
-
Overall Length - Imperial
8.8"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate