Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $23.860 |
Price for:Each
Minimum: 1
Multiple: 1
$23.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No495 6 X 230 MM
Newark Part No.66AH8474
Product Range400
Technical Datasheet
Drive Size - Metric6mm
Blade Length - Metric230mm
Overall Length - Metric268mm
Drive Size - Imperial-
Blade Length - Imperial9"
Overall Length - Imperial10.5"
Product Range400
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Size - Metric
6mm
Overall Length - Metric
268mm
Blade Length - Imperial
9"
Product Range
400
Blade Length - Metric
230mm
Drive Size - Imperial
-
Overall Length - Imperial
10.5"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate