Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No6002 JOKER 17 + 19
Newark Part No.66AH8495
Product RangeJoker 6002
Your Part Number
No Longer Available
Technical Specifications
AF Size - Metric
19mm
Length
235mm
Product Range
Joker 6002
AF Size - Imperial
-"
Whitworth Size
-mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
