Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No7440/41
Newark Part No.35M2181
Also Known As4013288112354, 05074738001
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $369.260 |
| 5+ | $362.780 |
Price for:Each
Minimum: 1
Multiple: 1
$369.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No7440/41
Newark Part No.35M2181
Also Known As4013288112354, 05074738001
Technical Datasheet
Torque Tool StyleDriver
Torque Range ft-lb-
Torque Range N-m30cN-m to 3N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length255mm
Overall Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera torque screwdriver set. Two torque screwdrivers with variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Includes bit assortment in a high quality and stable plastic case.
- Kraftform torque screwdriver set
- Suitable for bits with 1/4" hex head drive
- With Hex-Plus, TORX® and TORX PLUS® bits
- In a stable case
- High precision
Technical Specifications
Torque Tool Style
Driver
Torque Range N-m
30cN-m to 3N-m
Drive Size - Imperial
0.25"
Overall Length
-
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
255mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
