Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No7440
Newark Part No.35M2179
Product Range7400 Kraftform Series
Your Part Number
126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $148.830 |
| 5+ | $146.220 |
Price for:Each
Minimum: 1
Multiple: 1
$148.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No7440
Newark Part No.35M2179
Product Range7400 Kraftform Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.3N-m to 1.2N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length155mm
Overall Length155mm
Product Range7400 Kraftform Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera torque screwdriver. Variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value; audible click signal. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼” hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
- Adjustable Kraftform torque screwdriver with Rapidaptor quick-release chuck
- Suitable for bits with 1/4" hex head drive
- Rapidaptor technology for rapid bit change
- Distinct signal when pre-set value is reached
- Numerical torque value indicator
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.3N-m to 1.2N-m
Drive Size - Imperial
0.25"
Overall Length
155mm
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
155mm
Product Range
7400 Kraftform Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
