Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No7441
Newark Part No.59M7962
Product Range7400 Kraftform Series
Your Part Number
125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $148.830 |
| 5+ | $146.220 |
Price for:Each
Minimum: 1
Multiple: 1
$148.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No7441
Newark Part No.59M7962
Product Range7400 Kraftform Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m1.2N-m to 3N-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Overall Length155mm
Overall Length155mm
Product Range7400 Kraftform Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
1.2N-m to 3N-m
Drive Size - Imperial
1/4"
Overall Length
155mm
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
155mm
Product Range
7400 Kraftform Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
