Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No7460
Newark Part No.35M2186
Product Range7400 Kraftform Series
Also Known As4013288102911, 05074715001
Your Part Number
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.790 |
| 5+ | $97.050 |
Price for:Each
Minimum: 1
Multiple: 1
$98.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No7460
Newark Part No.35M2186
Product Range7400 Kraftform Series
Also Known As4013288102911, 05074715001
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.3N-m to 1.2N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length155mm
Overall Length155mm
Product Range7400 Kraftform Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera torque screwdriver. Pre-set torque value for all applications where the same, constant torque and repeat accuracy are required. The torque value can be modified within a specific measurement range. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼” hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
- Adjustable Kraftform torque screwdriver with Rapidaptor quick-release chuck
- Suitable for bits with 1/4" hex head drive
- Rapidaptor technology for rapid bit change
- Distinct signal when pre-set value is reached
- Multi-component Kraftform handle for high working speeds
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.3N-m to 1.2N-m
Drive Size - Imperial
0.25"
Overall Length
155mm
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
155mm
Product Range
7400 Kraftform Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
