Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05057127001
Newark Part No.35M2302
Also Known As4013288100825, 05057127001
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.570 |
| 5+ | $73.330 |
Price for:Each
Minimum: 1
Multiple: 1
$74.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05057127001
Newark Part No.35M2302
Also Known As4013288100825, 05057127001
Technical Datasheet
Kit Contents4.5 to 6.5mm Slot, SW2.5 to SW5 Hex, PH1 to PH3 Phillips, PZ1 to PZ3 Pozi, TX10 to TX40 Torx bits
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
8200/899/60 is a 61 pieces Bit-Safe 61 universal 3. It contains one universal holder 899/4/1 K for insertion in the power screwdriver or for use in the chuck of the electric drill.
- Tough viscous Wera bits for hexagon head screws for universal use
- Bit-Safe provides a rapid overview of the tools
- Universal holder with stainless sleeve, retaining ring and strong permanent magnet
- Tough viscous bits for universal use
- Hex-Plus allows socket head screws to live longer
- Bit-Safe plastic material ensures robustness and durability
- Size is 115 x 85 x 33mm
Technical Specifications
Kit Contents
4.5 to 6.5mm Slot, SW2.5 to SW5 Hex, PH1 to PH3 Phillips, PZ1 to PZ3 Pozi, TX10 to TX40 Torx bits
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
