Need more?
| Quantity | Price |
|---|---|
| 1+ | $175.820 |
| 5+ | $172.790 |
Product Information
Product Overview
Ratchet and screws in a Kraftform Kompakt format; including a Zyklop ratchet for incredibly high screwdriving speeds. Combines five different types of ratchet in one. Flywheel design and easy-to-grip, free-turning sleeve for fast working. Freely pivoting ratchet head; predefined locking at 0° and 90° to the left and right as well as 15° from 90° inwards; can be used as a conventional screwdriver in its 0° position. Simple push button release; left/right switchover, fine-toothing, small return angle of 5°. Multi-component Kraftform handle for low-fatigue working. 26-piece, in a pouch for belt attachment: 1 Zyklop ratchet with ¼” drive, 7 Zyklop sockets (metric), 1 Zyklop extension (long) with free-turning sleeve, 1 adaptor, 16 bits in a length of 50 mm.
- Combines five different types of a ratchet in one
- Flywheel design and easy-to-grip free-turning sleeve for very high working speeds
- Can also be used as a screwdriver
- Fine-toothing for small return angle
- Pouch for belt attachment
Technical Specifications
5.5, 6, 7, 8, 10, 12, 13mm, PH1, PH2, PH3, PZ1, PZ2, T10, T15, T20, T25, T27, T30, Ratchet
No SVHC (27-Jun-2024)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate