
Need more?
| Quantity | Price |
|---|---|
| 1+ | $264.660 |
Product Information
Product Overview
Wera Kraftform Kompakt W1 Maintenance is a compact tool set with the 35 most important screwdriving tools for maintenance work both indoors as well as outdoors. It is supplied in a surface-protecting, highly robust textile box. It has a compact and light weight design for simplified mobility.
- Incredibly fast ¼” Zyklop speed ratchet with pivoting ratchet head 7 5 predefined locking positions
- Manual and power tool sockets with ball-stop groove and knurling at lower end for more grip
- JOKER double open-end wrench with holding function, limit stop, small return angle, gripping teeth
- VDE-insulated Kraftform holder and interchangeable blades
- Set in robust textile box
Contents
1 x 817 VDE Kraftform blade holding handle, 4 x 154mm VDE slotted blades, 2 x 154mm VDE Philips blades: PH1, PH2, 2 x 154mm VDE pozi blades, 4 x 154mm VDE torx blades, 1 x screw gripper attachment, 1 x single pole voltage tester, 1 x joker double open ended wrench 10x13mm, 1 x Zyklop speed ratchet 1/4in drive, 1 x Zyklop bit adaptor 1/4in drive, 1 x 75mm Zyklop extension 1/4in drive, 8 x sockets, 1 x universal bit holder, 2 x 25mm pozi bits, 1 x 25mm torx bit: TX25, 4 x 25mm Hex Plus Bits.
Technical Specifications
Zyklop Speed Ratchet, JOKER Wrench, VDE/Bit Holder, 12x Blades, 7x Bits, 8x Sockets, Gripper, Tester
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
