New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Beacon / Sounders
                      Print Page

                      46111060

                      BEACON, TWINLIGHT, RED, 110DBA, 230VAC ROHS COMPLIANT: YES

                      WERMA 46111060
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWERMA
                      Manufacturer Part No46111060
                      Newark Part No.75AJ0522
                      Product RangeEvoSIGNAL Midi Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerWERMA
                      Manufacturer Part No46111060
                      Newark Part No.75AJ0522
                      Product RangeEvoSIGNAL Midi Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC230V
                      Supply Voltage VDC-
                      Module Lens ColourRed
                      Visual Signal TypeBlinking, Continuous, TwinLight
                      TonesMultiple Tones
                      IP / NEMA RatingIP66, NEMA 12
                      Sound Pressure Level (SPL)110dBA
                      Lens Diameter85mm
                      External Height130mm
                      Connection TypePush-In Terminal
                      Operating Temperature Min-30°C
                      Operating Temperature Max60°C
                      Product RangeEvoSIGNAL Midi Series
                      SVHCLead titanium zirconium oxide (21-Jan-2025)

                      Technical Specifications

                      Supply Voltage VAC

                      230V

                      Module Lens Colour

                      Red

                      Tones

                      Multiple Tones

                      Sound Pressure Level (SPL)

                      110dBA

                      External Height

                      130mm

                      Operating Temperature Min

                      -30°C

                      Product Range

                      EvoSIGNAL Midi Series

                      Supply Voltage VDC

                      -

                      Visual Signal Type

                      Blinking, Continuous, TwinLight

                      IP / NEMA Rating

                      IP66, NEMA 12

                      Lens Diameter

                      85mm

                      Connection Type

                      Push-In Terminal

                      Operating Temperature Max

                      60°C

                      SVHC

                      Lead titanium zirconium oxide (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead titanium zirconium oxide (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.