Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEST INSTRUMENTS
Manufacturer Part NoP6100Z2100-00-0
Newark Part No.69C2992
Product Range6100
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $599.010 |
| 5+ | $540.950 |
| 10+ | $478.830 |
| 25+ | $445.950 |
| 50+ | $407.320 |
Price for:Each
Minimum: 1
Multiple: 1
$599.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEST INSTRUMENTS
Manufacturer Part NoP6100Z2100-00-0
Newark Part No.69C2992
Product Range6100
Technical Datasheet
Thermocouple TypeB, C, J, K, L, N, R, S, T
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max240VAC
Output Voltage Min-
Product Range6100
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Thermocouple Type
B, C, J, K, L, N, R, S, T
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
6100
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
