Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No120-943
Newark Part No.71C9293
Product Range120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.330 |
| 5+ | $76.220 |
| 10+ | $72.530 |
| 25+ | $69.190 |
| 50+ | $65.740 |
| 100+ | $60.850 |
| 250+ | $56.670 |
Price for:Each
Minimum: 1
Multiple: 1
$80.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No120-943
Newark Part No.71C9293
Product Range120 Series
Technical Datasheet
Load Current Inductive100A
Relay MountingFlange
Operating Voltage12VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range120 Series
SVHCTo Be Advised
Product Overview
The 120-943 is a DC Power Contactor with silver alloy contact and SPST-NO contact arrangement. The durable, water-resistant continuous-duty contactor is ideal for high-temperature and high-vibration conditions.
- L-style bracket
- UL94V-0 Flame-rated case
- Grounded coil with QC terminal
- 16Ω at 25°C Coil resistance
- 8.1 Continuous and 14.4W intermittent power (approximate)
- 5/16"-24 Studs, UNF-2A thread contacts and #10-32, UNF-2A thread termination
- 1/4" Contact studs
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
100A
Operating Voltage
12VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
-
Product Range
120 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate