Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No124-906
Newark Part No.35M0123
Product Range124 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.960 |
| 5+ | $118.140 |
| 10+ | $112.050 |
| 25+ | $106.930 |
| 50+ | $101.020 |
| 100+ | $93.340 |
Price for:Each
Minimum: 1
Multiple: 1
$124.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No124-906
Newark Part No.35M0123
Product Range124 Series
Technical Datasheet
Load Current Inductive100A
Relay MountingFlange
Operating Voltage12VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range124 Series
SVHCTo Be Advised
Product Overview
The 124-906 is a 1-pole DC Power Contactor with SPST-NO silver alloy contact and ground coil terminal. It is ideal for mobile DC equipment.
- Coil voltages 6VDC through 48VDC
- High vibration
- Dust-resistant cover
- -40 to 150°F Temperature range
Applications
Automation & Process Control, Industrial
Technical Specifications
Load Current Inductive
100A
Operating Voltage
12VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
-
Product Range
124 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate