Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No124-910
Newark Part No.02F1142
Product Range124 Series
Also Known As78671042734
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $147.290 |
| 5+ | $143.890 |
| 10+ | $140.480 |
| 25+ | $133.680 |
| 50+ | $126.880 |
| 100+ | $120.080 |
Price for:Each
Minimum: 1
Multiple: 1
$147.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No124-910
Newark Part No.02F1142
Product Range124 Series
Also Known As78671042734
Technical Datasheet
Load Current Inductive100A
Relay MountingFlange
Operating Voltage12VDC
Contact ConfigurationSPDT
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range124 Series
SVHCTo Be Advised
Product Overview
The 124-910 is a DC Power Contactor with silver alloy contact and SPDT contact arrangement. The durable, water-resistant continuous-duty contactor is ideal for high-temperature and high-vibration conditions.
- Standard bracket
- Isolated coil terminal
- Vertical plane with coil terminals up recommended mounting
- High vibration
- 13.2Ω at 25°C Coil resistance
- 5/16"-24 UNF-2A Thread contacts and #10-32 UNF-2A thread coil terminations
- 1/4" Contact studs
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
100A
Operating Voltage
12VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
-
Product Range
124 Series
Relay Mounting
Flange
Contact Configuration
SPDT
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate