Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No586-901
Newark Part No.13B3891
Product Range586 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.120 |
| 5+ | $182.580 |
| 10+ | $173.170 |
| 25+ | $165.270 |
| 50+ | $156.130 |
| 100+ | $144.250 |
Price for:Each
Minimum: 1
Multiple: 1
$193.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No586-901
Newark Part No.13B3891
Product Range586 Series
Technical Datasheet
Load Current Inductive200A
Relay MountingFlange
Operating Voltage6VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom6V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range586 Series
SVHCTo Be Advised
Product Overview
The 586-901 is a 1-pole flange-mount type-586 DC Power Contactor with silver alloy contacts and isolated coil SPNO terminals.
- Continuous duty-cycle
- Standard bracket
Applications
Industrial
Technical Specifications
Load Current Inductive
200A
Operating Voltage
6VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
6V
Load Current Resistive
-
Product Range
586 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate