Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No586-911
Newark Part No.35M1916
Product Range586 Series
Also Known As718349100502
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $295.730 |
| 5+ | $288.340 |
| 10+ | $280.940 |
| 25+ | $266.150 |
| 50+ | $251.360 |
| 100+ | $236.580 |
Price for:Each
Minimum: 1
Multiple: 1
$295.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No586-911
Newark Part No.35M1916
Product Range586 Series
Also Known As718349100502
Technical Datasheet
Load Current Inductive200A
Relay MountingFlange
Operating Voltage12VDC
Contact ConfigurationSPDT
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range586 Series
SVHCTo Be Advised
Product Overview
The 586-911 is a 1-pole sealed DC Power Contactor, 586 series. SPDT contact configuration, silver alloy contact. 6 isolated terminals. 5/16-inch 24UNA-2A thread contact terminals, #10-32 UNF-2A thread coil terminals. Vertical plane with coil terminals up.
- Water and dust resistant
- Suited for high vibration application
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Load Current Inductive
200A
Operating Voltage
12VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
-
Product Range
586 Series
Relay Mounting
Flange
Contact Configuration
SPDT
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
