Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No70-901
Newark Part No.60F2725
Product Range70 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.020 |
Price for:Each
Minimum: 1
Multiple: 1
$38.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No70-901
Newark Part No.60F2725
Product Range70 Series
Technical Datasheet
Load Current Inductive80A
Relay MountingFlange
Operating Voltage6VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom6V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range70 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
80A
Operating Voltage
6VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
6V
Load Current Resistive
-
Product Range
70 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate