Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No90-372
Newark Part No.17P6485
Product Range184 Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.83 |
| 5+ | $40.78 |
| 10+ | $39.73 |
| 25+ | $37.64 |
| 50+ | $35.56 |
| 100+ | $33.46 |
| 250+ | $31.37 |
Price for:Each
Minimum: 1
Multiple: 1
$41.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No90-372
Newark Part No.17P6485
Product Range184 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current18A
Product Range184 Series
Relay MountingPanel Mount
Coil TypeAC
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact Material-
Coil Resistance2kohm
SVHCTo Be Advised
Product Overview
The 90-372 is a general-purpose Power Relay with SPDT contact and quick connect terminals. This 184-series heavy-duty general-purpose relay features compact and totally enclosed design. For heating and cooling applications and general switching.
- Quiet and reliable
- Continuous coil, duty cycle
- -40 to 150°F Temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
18A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
-
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
184 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
2kohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate