Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part NoP-8620
Newark Part No.05F305
Your Part Number
Technical Datasheet
107 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.680 |
Price for:Each
Minimum: 2
Multiple: 1
$145.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part NoP-8620
Newark Part No.05F305
Technical Datasheet
Output Voltage115V
Voltage FunctionStep-Down
Input Voltage230V
Output Voltage115V
Power Rating50VA
Output Current430mA
Isolation Voltage1.5kV
Transformer MountingChassis Mount
Input Connection6 ft Cord with NEMA Plug
Output Connection1 ft Cord with Nema Socket
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Output Voltage
115V
Input Voltage
230V
Power Rating
50VA
Isolation Voltage
1.5kV
Input Connection
6 ft Cord with NEMA Plug
Product Range
-
Voltage Function
Step-Down
Output Voltage
115V
Output Current
430mA
Transformer Mounting
Chassis Mount
Output Connection
1 ft Cord with Nema Socket
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate