New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Audio Transformers
                      Print Page

                      TTPC-8

                      Audio Transformer, Telephone Coupling, 1:1, 600 ohm, 600 ohm, 3.5 kHz, 1.5 kV

                      STANCOR TTPC-8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTANCOR
                      Manufacturer Part NoTTPC-8
                      Newark Part No.16M4706
                      Product RangeTTPC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerSTANCOR
                      Manufacturer Part NoTTPC-8
                      Newark Part No.16M4706
                      Product RangeTTPC Series
                      Technical Datasheet

                      Data Sheet

                      Turns Ratio1:1
                      Current Rating0A
                      Primary Impedance600ohm
                      Secondary Impedance600ohm
                      Secondary Power-
                      Transformer MountingThrough Hole
                      Frequency Max3.5kHz
                      Isolation Voltage1.5kV
                      Transformer ApplicationsLine Matching
                      DC Resistance Primary36ohm
                      DC Resistance Secondary-
                      Transformer TerminalsPC Pin
                      Frequency Min300Hz
                      Product RangeTTPC Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Turns Ratio

                      1:1

                      Primary Impedance

                      600ohm

                      Secondary Power

                      -

                      Frequency Max

                      3.5kHz

                      Transformer Applications

                      Line Matching

                      DC Resistance Secondary

                      -

                      Frequency Min

                      300Hz

                      SVHC

                      To Be Advised

                      Current Rating

                      0A

                      Secondary Impedance

                      600ohm

                      Transformer Mounting

                      Through Hole

                      Isolation Voltage

                      1.5kV

                      DC Resistance Primary

                      36ohm

                      Transformer Terminals

                      PC Pin

                      Product Range

                      TTPC Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.