Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No21.313.0653.0
Newark Part No.02M0001
Technical Datasheet
No. of Rows2 Row
No. of Positions6Positions
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Pitch Spacing10mm
Rated Current20A
Rated Voltage250V
Product Range-
SVHCLead
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
10mm
Rated Voltage
250V
SVHC
Lead
No. of Positions
6Positions
Wire Size AWG Max
14AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
