Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.161.1053.0
Newark Part No.58K2928
Product Range8191 OB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
25+ | $3.620 |
100+ | $3.230 |
250+ | $2.930 |
500+ | $2.590 |
Price for:Each
Minimum: 50
Multiple: 50
$181.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.161.1053.0
Newark Part No.58K2928
Product Range8191 OB Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions10Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range8191 OB Series
SVHCLead
Product Overview
The 8191 OB Series is a PCB Terminal Block with M3 Screw Connection and 5mm Pitch Spacing, it comes without an isolation plate or marking
- 6.5mm Wire strip
- Integrated test socket
- 180° Conductor to circuit board
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
30A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
10Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
8191 OB Series
Technical Docs (1)
Alternatives for 25.161.1053.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate