Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.340.3453.0
Newark Part No.84K5305
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $1.390 |
Price for:Each
Minimum: 50
Multiple: 50
$69.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.340.3453.0
Newark Part No.84K5305
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
SVHCLead
Product Overview
The 25.340.3453.0 from Wieland Electric is a 4 pole, 5.08mm pitch spacing PCB female pluggable terminal block with screw connection. This female connector is suitable for wire size ranging from 22AWG to 12AWG.
- Thermoplastic insulation
- Grey colour housing material
- Dimension is 18.2mm x 20.32mm x 15mm ( D x L x H )
- CuSn contact material with Sn contact surface
- 180° mating direction towards connector
- Voltage rating of 300V at 15A current rating
- UL listed, CSA certified and VDE approved
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
4Positions
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
15A
Product Range
-
Technical Docs (2)
Alternatives for 25.340.3453.0
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate