Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.521.0353.0
Newark Part No.50F3546
Technical Datasheet
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.324 |
25+ | $0.324 |
100+ | $0.324 |
250+ | $0.324 |
500+ | $0.324 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.521.0353.0
Newark Part No.50F3546
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product Range-
SVHCLead
Product Overview
The 25.521.0353.0 is a 3-pole 5mm pitch grey wire-to-board Terminal Block with rising cage clamp system and screw wire connection. It has tin-surface E-Cu contact with thermoplastic insulation and steel screw.
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
30A
Block Orientation
Through Hole 35°
SVHC
Lead
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate