Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.600.3253.0
Newark Part No.50F3558
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $4.810 |
| 100+ | $4.300 |
| 250+ | $3.920 |
| 500+ | $3.460 |
Price for:Each
Minimum: 50
Multiple: 50
$240.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.600.3253.0
Newark Part No.50F3558
Technical Datasheet
Pitch Spacing5mm
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
SVHCLead
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
12Positions
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
15A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability