Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 25+ | $5.830 |
| 100+ | $5.220 |
| 250+ | $4.770 |
| 500+ | $4.230 |
Product Information
Product Overview
The 29.401.0853.0 is a 8-way 2-row type-KL 16 PA DS Eurostyle Terminal Strip with wire protection, M3 screw connection, maximum 12AWG wire. This KL 16 PA series Eurostyle terminal strip with nickel-plated brass clamping body, phosphor bronze protection, zinc plated and dichromated steel clamping screws, Polyamide 6 insulating housing. This terminal strip is designed for use under extreme conditions according to EN 60335-1/DIN VDE 0700 T1. Terminals with wire protection DS are fitted with a wire protection guard inside the clamping body, which prevents damage to the connected wire. The clamping screws are secured against loosening and provide vibration-proof connections.
- 5.5mm Wire strip
Applications
Industrial
Technical Specifications
2 Row
22AWG
5.4mm
250V
Lead
8Positions
12AWG
20A
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate