Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No29.401.1253.0
Newark Part No.31F2440
Technical Datasheet
529 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.060 |
| 25+ | $8.170 |
| 100+ | $7.320 |
| 250+ | $6.690 |
| 500+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No29.401.1253.0
Newark Part No.31F2440
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing5.4mm
Rated Current20A
Rated Voltage250V
Product Range-
SVHCLead
Product Overview
The 29.401.1253.0 is a 12-position unbreakable Terminal Block for compact spaces. It is designed for use under extreme conditions according to EN 60335-1/DIN VDE 0700 T1. It is fitted with a wire protection guard inside the clamping body, which prevents damage to the connected wire. The clamping screws are secured against loosening and provide vibration-proof connections.
- Polyamide 6 insulating housing
- Phosphor bronze wire protection
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
5.4mm
Rated Voltage
250V
SVHC
Lead
No. of Positions
12Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate