40 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $13.350 |
25+ | $12.020 |
100+ | $10.720 |
250+ | $9.770 |
500+ | $8.590 |
Product Information
Product Overview
The 29.401.2053.0 is a 20-way 2-row type-KL 16 PA DS Eurostyle Terminal Strip with wire protection, M3 screw connection, maximum 12AWG wire. This KL 16 PA series Eurostyle terminal strip with nickel-plated brass clamping body, phosphor bronze protection, zinc plated and dichromated steel clamping screws, Polyamide 6 insulating housing. This terminal strip is designed for use under extreme conditions according to EN 60335-1/DIN VDE 0700 T1. Terminals with wire protection DS are fitted with a wire protection guard inside the clamping body, which prevents damage to the connected wire. The clamping screws are secured against loosening and provide vibration-proof connections.
- 5.5mm Wire strip
Applications
Industrial
Technical Specifications
2 Row
22AWG
5.4mm
250V
Lead
20Positions
12AWG
20A
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate