Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.504.9055.0
Newark Part No.02M0382
Your Part Number
Technical Datasheet
610 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 25+ | $3.770 |
| 100+ | $3.370 |
| 250+ | $3.090 |
| 500+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.504.9055.0
Newark Part No.02M0382
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage800V
No. of Levels1
Product Range-
SVHCLead
Product Overview
The 57.504.9055.0 is a 6mm 2-position 1-level ground Terminal Block with screw connection for mounting on TS35 and TS32, thermoplastic insulator, brass contact, PA666 (polyamide666) and green/yellow housing. Nominal cross section 4mm² and DIN rail (top hat rail)/G-rail mounting method, screw wire connection method and 22 to 10AWG wire size.
- 0.5Nm Torque conductor mounting
- 8kV Rated impulse voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Rated Current
-
No. of Levels
1
SVHC
Lead
Alternatives for 57.504.9055.0
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate