Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.535.0155.0
Newark Part No.81C9346
Product RangeWT Series
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.270 |
25+ | $7.430 |
100+ | $6.600 |
250+ | $5.990 |
500+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.535.0155.0
Newark Part No.81C9346
Product RangeWT Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min10AWG
Wire Size AWG Max2AWG
Conductor Area CSA50mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage800V
No. of Levels1
Product RangeWT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 57.535.0155.0 is a 14-position 1-level gray DIN rail (top hat rail)/G-rail mounting Feed-through Terminal Block with screw connection. The WKN 35/U feed-through block is made with the thermoplastic (PA666) insulator housing. It is suitable for use with the mounting on TS 35 and TS 32.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
WT Series
Wire Size AWG Min
10AWG
Conductor Area CSA
50mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability