Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.904.6355.0
Newark Part No.19C1174
Product RangeWT Series
Your Part Number
238 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.970 |
| 25+ | $13.490 |
| 100+ | $12.060 |
| 250+ | $11.010 |
| 500+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$14.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.904.6355.0
Newark Part No.19C1174
Product RangeWT Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 10AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage800V
Fuse Size Held6.3mm x 32mm
Product RangeWT Series
SVHCLead
Product Overview
The 57.904.6355.0 is a 2-position Fuse Terminal Block with thermoplastic insulator, tin-plated brass contact, PA666 (polyamide666) and grey insulator housing. Screw connection for mounting on TS35 and TS32, nominal cross section 4mm² and DIN rail (top hat rail)/G-rail mounting method, screw wire connection method and 22 to 8AWG wire size. The hinged lever has latch points both in the open and in the closed state and can be sealed.
- Flip top disconnect lever
- 0.5Nm Torque conductor mounting
- 8kV Rated impulse voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
22AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
WT Series
Wire Size AWG Min
22AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
6mm²
Rated Current
10A
Fuse Size Held
6.3mm x 32mm
SVHC
Lead
Technical Docs (1)
Alternatives for 57.904.6355.0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
