Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.310.0640.0
Newark Part No.94F2742
Product Rangerevos BASIC Series
Your Part Number
Technical Datasheet
65 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
| 25+ | $13.920 |
| 100+ | $12.480 |
| 250+ | $11.410 |
| 500+ | $10.120 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.310.0640.0
Newark Part No.94F2742
Product Rangerevos BASIC Series
Technical Datasheet
Product Rangerevos BASIC Series
Heavy Duty Connector TypeInsert
No. of Contacts7Contacts
No. of Contacts6+PE Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCLead
Product Overview
The 70.310.0640.0 is a 6-way 2-row gray Male Insert with wire protection, screw connection, 22 to 14AWG wire. This Revos basic BAS STS 6 2.5 50 series insert with tin-plated copper alloy contacts.
- Protective contact
- 7mm Wire strip length
- V0 Inflammability class of insulation material according with UL94
Applications
Industrial
Technical Specifications
Product Range
revos BASIC Series
No. of Contacts
7Contacts
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
Lead
Heavy Duty Connector Type
Insert
No. of Contacts
6+PE Contacts
Gender
Plug
Current Rating
16A
Wire Size AWG Min
22AWG
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate